ESKA 36TXE21-611818 Temperature Switch 36TXE21 Open 90°C

ESKA 36TXE21-611818 Temperature Switch 36TXE21 Open 90°C

ESKA
Extended range
Order Code:

50-6153

Brand: ESKA MPN: 36TXE21-611818 EAN-13: 2050000459900
Qty Unit Price (Ex VAT)
1+ £3.61
Price per unit Ex VAT
Available to back orderBack order, lead time 11 weeks

An ESKA temperature switch that offers high reliability in a compact, versatile design.


  • Closing temperature: 75°C
  • Connection: Vertical
  • Electrical life: 100000 cycles at 10A
  • Opening temperature: ±5°C 90°C
  • Switching current: Max 16A
  • Switching voltage: Max 250V AC
  • Type: 36TXE21-611818
  • Approvals VDE, UL, CSA

Order Code: 26-7516

MPN: US622AXTJQE09003

Asahi
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 250+
£4.54 £3.00 £2.65 £2.53
521 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C