Site: Industry
Currency: GBP    
Estes D-ES1754 - Wizard Rocket - Skill Level 1 - Pack of 12

Estes D-ES1754 - Wizard Rocket - Skill Level 1 - Pack of 12

Estes
Order Code:

70-0331

Brand: Estes MPN: D-ES1754 UPC-12: 047776017542
  • Country of Origin: China

Discontinued


Please note: Rockets require suitable motors (not included - available separately from specialist suppliers).

With the Estes Wizard rocket you can conjure up magical flights time after time. This magician is particularly effective for wind drift studies and other flight competitions so is a valuable addition to the classroom. The Wizard is an easy-to-make Skill Level 1 rocket that has wood fins to glue onto the body. There's no engine mount to assemble because the engine is friction-fitted snugly into the tube. This model also requires painting. You can use a variety of Estes standard engines to launch the Wizard.


  • Length 12in. (30.5cm), diameter 0.74in (19mm)
  • Weight 0.5oz (14.2g)
  • Laser cut wood fins
  • Self-stick decals
  • Streamer recovery
  • Recommended engines: 1/2A6-2, A8-3 (first flight), A8-5, B4-4, B6-4, B6-6, C6-5, C6-7
  • Maximum altitude 1600ft (488m)
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES1754
  • Supplied in packs of 12
Type Rocket

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C