Easter opening times here
Europa Components CON1254P7ME Metal Clad Contactor IP65 AC-1 125A 4 N/O

Europa Components CON1254P7ME Metal Clad Contactor IP65 AC-1 125A 4 N/O

Europa Components
Order Code:

28-4728

Brand: Europa Components MPN: CON1254P7MC
  • Country of Origin:

Discontinued


A 125A 4P+N contactor housed in an IP65 rated metal box. The contactor is mounted on a DIN rail along with an auxiliary contact block and 4 terminal blocks.


  • 125A current rating
  • 230V coil
  • 4 N/O contacts
  • Auxiliary contact block with 1 N/O + 1 N/C contacts
  • 4 terminal blocks
  • IP65 rating
  • Europa Components type CON1254P7MC
Type Contactor
Current Rating 125A
Number of Poles 4
Power Rating 61kW
Voltage Rating 690V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C