This device is a 2-pole, Type AC RCBO with a 16A rated current and trip current of 30mA. Features overcurrent protection and is DIN rail mounting.
Type | RCBO |
---|---|
Breaking Capacity | 6kA |
Current Rating | 16A |
Poles | 1+neutral |
Tripping Characteristics | B curve |
Voltage Rating | 230V |