Europa Components LB253PSNAL 3-pole + Neutral Diecast Isolator 25A

Europa Components LB253PSNAL 3-pole + Neutral Diecast Isolator 25A

Europa Components
Order Code:

28-4313

Brand: Europa Components MPN: LB253PSNAL

Discontinued


A 25A rated isolator with a 3-pole + switched neutral configuration. The isolator has a rotary switch and an IP65 rated die cast enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 152 x 140 x 100mm
  • Die Cast aluminium enclosure
  • Lid RAL 7032, back box RAL 7043
  • Early make/late break neutral contact
  • Switched neutral contacts in blue for identification
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

Reviews

Be the first to submit a review

Trustpilot