The MEC2M is an IP40 metal-clad modular enclosure with a metal lid. The enclosure has top and bottom knockouts for cable access and includes earth terminal and DIN rail.
- Amendment 3 compliant
- IP40 Protection
- Dimensions 146 x 80 x 90mm
- Epoxy powder coated RAL 7035
Colour | RAL 7035 |
External Features | Earth terminal,knockouts, din rail |
Finish | Epoxy coated |
Height | 146mm |
IP rating | IP40 |
Length | 90mm |
Series | STB |
Type | Enclosure |
Width | 80mm |
---|