Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.01 |
A red 24V AC/DC pilot lamp containing a ø22mm LED and with have a ø29mm lens. The LED unit has a separate test connection that can be used from a separate location without interrupting normal operation.
Bezel | N/A |
---|---|
Colour | Red |
Current | 20mA |
Intensity | 60CD |
Size | 22mm |
View Angle | N/A |
Voltage | 24V |
To use this facility please Sign In.
Sign In