Europa Components RCD13ASS 13A Double Switch Socket RCD Plastic

Europa Components RCD13ASS 13A Double Switch Socket RCD Plastic

Europa Components
Order Code:

28-4569

Brand: Europa Components MPN: RCD13ASS

Discontinued


These 13A switched double gang mains socket features an RCD module that gives added protection against electric shock. The unit is simple to install and can be either mounted in an outlet box or flush mounted. Particularly suitable for the outdoor use of equipment, e.g. lawnmowers, hedge trimmers, etc.


  • Double gang socket
  • Mechanical latching prevents tripping on power failure
  • Plastic
  • Switched
  • Rated Voltage 230V
  • On/Off Indicator
  • Test Facility
  • BS7288, CE Approved
Number of Gangs 2
Switched Y/N Y

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C