Site: Industry
Currency: GBP    
EV Tower EVT20 Tesla Wall Connector Plate

EV Tower EVT20 Tesla Wall Connector Plate

EV Tower
Standard range
Order Code:

65-4308

Brand: EV Tower MPN: EVT20
Qty Unit Price (Ex VAT)
1+ £46.35
Price per unit Ex VAT
Available to back orderBack-order availability date - 09/04/2025

A bespoke Tesla Wall Connector mounting plate, for use with the EV Tower pedestal.

Supplied with 2 x M6 20mm bolts for fixing to the EV Tower pedestal, and 4 x M5 nuts for mounting to the charger.


Product DescriptionEV Tower Tesla Wall Connector Mounting Plate
Replenish Order Code65-4308
Supplier CodeEVT20
Product TypeMounting Plate
Product Dimensions (H x W)304 x 126mm
Weight0.6kg
Warranty60 Months
ProtectionBuilt to Last and Weather Resistant
MaterialHigh Quality Grade UK Steel
ColourBlack Powder Coated
Compatible With

EV Tower Pedestal (Part 65-4300)

Type Mounting Plate
Colour Black
Compatibile Charger Tesla Wall Connector
Height 304mm
Width 126mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C