Site: Industry
Currency: GBP    
Evatron Enclosure Accessories

Evatron Enclosure Accessories

Evatron Brand: Evatron

Planning to buy a range of enclosures for your latest project?

Belt clips and wall-mounting kits suitable for many ABS enclosures. The belt clip (30-3270) is a general-purpose type and fixes to the enclosure by means of two self-tapping screws (supplied), fitted from inside the enclosure to give a neat external appearance with no visible fixings. Two types of wall mounting kits are available: The standard wall-mounting kit (30-3275) consists of four ABS brackets which fix to an enclosure to provide lugs which can then be screwed to wall or panel. Both the slot and the hole are correctly countersunk for neat overall fixing. The invisible wall mounting kit (30-3280) consists of two parts which slot together - one which is fixed to the enclosure and the other to the wall. All holes are correctly countersunk for neat overall fixing.
  • Belt clip overall dimensions: 60 x 28 x 5mm
  • Belt clip fixing centres two 3mm holes, 19mm apart
  • Standard kit hole sizes: slotted hole 3mm wide, circular hole ø5mm
  • Wall mounted kits colour textured black
  • Invisible kit dimensions: 65 x 50 x 3.5mm when mated
Note: For suitable fixing screws please see the Fasteners & fixings section.
Order codeMftrs Part No.
30-3270CL1NBelt clip
30-3275SPN3N BLACKWall mount kit
30-3280CL3NInvisible wall mount


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C