EVE ER14250W 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V Wire Lead 233296

EVE ER14250W 1/2 AA Size 1200mAh Lithium Battery Cell 3.6V Wire Lead 233296

EVE
Extended range
Order Code:

59-6092

Brand: EVE MPN: 233296 EAN-13: 2050001420121
  • Country of Origin:
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.16   £2.69
Price per unit Ex VAT
Available to back orderBack order, lead time 6 weeks

This 1200mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with cable and plug 2-pole
  • PSU technology: Lithium
  • Temperature range: -55 to +85ºC
  • Battery size: 1/2 AA
  • Capacity (mAh, Ah): 1200mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 25.2mm
  • Dimensions: Ø 14.5mm
  • Weight: 10g
  • Manufacturer's part 233296

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C