Site: Industry
Currency: GBP    
Expert E032803 Flexible Head Ratchet 1/2in Drive

Expert E032803 Flexible Head Ratchet 1/2in Drive

Expert by Facom
Standard range
Order Code:

95-6023

Brand: Expert by Facom MPN: E032803 EAN-13: 3258950328034
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Britool BRIE032803B 1/2 inch hinged ratchet handle has a 72 tooth mechanism, socket safety lock and a 5° increment. The ergonomic bi-material longer handle allows for stronger untightening and a reversing lever indicates the direction of rotation. The compact head is angled for better access and is finished in high chrome.

The Britool BRIE032803B Flexible Head Ratchet has the following specifications:
Length: 437mm
Weight: 930g

ISO 3315, DIN 3122, ISO 1174-1.


Type Handle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C