Expert E113202 Combination Spanner 6mm

Expert E113202 Combination Spanner 6mm

Expert by Facom
Standard range
Order Code:

95-6133

Brand: Expert by Facom MPN: E113202 EAN-13: 3258951132029
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The Britool combination spanners (metric) are crafted in chrome vanadium steel and finished in high chrome.
The ring spanner end has a 12-point OGV® profile angled at 15° , maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.

ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

The Britool BRIE113202B Combination Spanner 6mm has the following dimensions:
Size: 6mm
Length: 100mm
Weight: 20g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C