The Extech MO260 Dual Moisture Meter detects moisture in wood and other materials such as particle board, carpeting, and behind bathroom tiles using the non-invasive method (pinless). The MO260 also measures moisture in other building materials using the pin method. This meter is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.
- WME (wood moisture equivalent) pin moisture reading
- Relative (REL) pinless moisture reading for non-invasive measurement
- Digital LCD readout with backlighting feature and tri-color LED bargraph
- Quickly indicates the moisture content of materials
- Pinless measurement depth to 22mm below the surface
- Electro-magnetic sensing technology for pinless operation
- Built-in calibration check and calibration zero
- Replaceable measurement electrode pins
- Low battery indication
- Cap protects pins during storage
- Cap can be snapped onto the side of the housing during use
- Dimensions: (L x W x H) 203 x 58 x 43mm
- Display: LCD/LED
- Measurement accuracy - wood moisture: ±5%
- Measurement range - wood moisture: 6 - 94.8 vol %
- Power supply: 9V Block
- Puncture electrode length: 11 mm
- Weight: 204g
- Supplied complete with 9V battery, replacement pins, protective cap and pouch case
Accuracy (Building Materials) | N/A |
Accuracy (Wood) | ±5% |
Contact Measurement | Yes |
Contactless Measurement | No |
Measurement Range (Building Materials) | 0 - 100% |
Measurement Range (Wood) | 6 - 95% |
---|
To use this facility please Sign In.
Sign In