Extech SDL550 Moisture Meter

Extech SDL550 Moisture Meter

Extech
Order Code:

57-6160

Brand: Extech MPN: SDL550 UPC-12: 793950435502

Discontinued


The Extech SDL550 moisture content meter and datalogger records data on an SD card in Microsoft Excel® format for easy transfer to a PC for analysis. The user can manually store 99 readings or set the logger to automatically store up to 20M samples with date and time stamp at a user selected sample rate. It measures moisture content, air temperature, dew point and temperature using a 600mm (23.7in) heavy duty stainless steel probe in grain, corn, rice, cotton, paper, and other materials. Supplied with a moisture content probe with 1.5m (4.9ft) cable, sensor cap, SD card, 9V battery and soft carrying case.
  • Type K/J thermocouple input for high temperature measurements
  • Large backlit LCD
  • Record/Recall Min., Max. readings
  • Data Hold
  • Auto power off with disable function
  • Built-in PC interface (RS-232)
  • Dimensions 182 x 73 x 47.5mm (7.2 x 2.9 x 1.9in)
  • Weight 475g (16.2oz)
Accuracy (Building Materials) ±3%
Accuracy (Wood) ±3%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 10 - 95%
Measurement Range (Wood) 10 - 95%

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C