Easter opening times here
Faber Kabel 033612 Oil Resistant Control Data Cable Black 7x 1mm

Faber Kabel 033612 Oil Resistant Control Data Cable Black 7x 1mm

Faber Kabel
Order Code:

64-3891

Brand: Faber Kabel MPN: 033612

Discontinued


The Faber Kabel 033612 is an Oil Resistant Data Control Cable from the YSLY 600 Series. This flexible instrumentation cable is ideal for applications in industry, machinery and the outdoor environment, and resistant against most chemicals, oil and grease.

The black cable has a fine stranded bare copper conductor, with a special PVC-compound outer sheath. The cable has a voltage rating of 1kV, and an operating temperature range of -20°C to +70°C.


  • Bend radius (fixed installation): 4
  • Cable features: Oil-resistant
  • Cable type: YSLY-JZ 600
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 7 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -20°C
  • No. of leads (part 1): 7 x
  • Nominal voltage: 1000 V
  • Outside diameter: 12.1mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 033612

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 12mm
Colour Black
Conductor Cross-section 1mm²
Insulation material PVC
No. of Cores 7
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot