Easter opening times here
Faber Kabel 034727 Single Core Wiring Cable 14AWG, 1.94mm² Red Sheath

Faber Kabel 034727 Single Core Wiring Cable 14AWG, 1.94mm² Red Sheath

Faber Kabel
Order Code:

64-3492

Brand: Faber Kabel MPN: 034727

Discontinued


The Faber Kabel 034727 is a Single Core Wiring Cable that is suitable for fixed installations in buildings, in the ground and in water.

The cable has a voltage rating of 1000V, a bare copper conductor, with a PVC outer sheath.


  • AWG max.: 14
  • Cable features: Heat-resistant
  • Colour: Red
  • Cross section (based on core number) (part 1 + 2): 1.94mm²
  • Halogen-free: No
  • Insulation material: Polytetrafluoroethylene (PTFE)
  • Max. temperature range: +200°C
  • Min. temperature range: -190°C
  • Nominal voltage U0: 1000V
  • Outside diameter: 2.7mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 034727

Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Conductor Stranding Stranding
Insulation material PVC
Cable Diameter 2.7mm
Cable Diameter (AWG) 14AWG
Colour Red
Conductor Cross-section 1.94mm²
Length As required
Sold by Metre Yes
Standards/Test Marks VDE 0285-525-2-11

Order Code: 50-6135

MPN: 816745

Toolcraft
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£21.85 £19.29 £17.16
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 85-0230

MPN: AV-LDWC

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 40+
£7.89 £6.14 £4.28
828 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0390

MPN: AV-AWS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+
£20.74 £18.50
68 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 86-0523

MPN: AV-WCS

Anvil
Standard range
Price per unit Ex VAT
1+ 10+ 20+ 40+
£19.06 £16.26 £14.67 £13.97
286 in stock, despatched same dayAdditional quantity lead time 8 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C