Easter opening times here
Faithfull Power Plus JS98-A SGK Soldering Gun 100W 240V

Faithfull Power Plus JS98-A SGK Soldering Gun 100W 240V

Faithfull Power Plus
Order Code:

95-9872

Brand: Faithfull Power Plus MPN: JS98-A EAN-13: 5023969213545

Discontinued


The Faithfull SGK Soldering Gun is lightweight and has a heat resistant handle. Ideal for soft soldering metal alloys, brass and copper. The working temperature is reached quickly so you get a good soldered joint on any workpiece.

The SGK gun features a safety working / indicator light so you can see your workpiece and you also know the iron is on. Ideal for fine soldering and hobby work on circuit boards, jewellery and models or for repair work on electrical items. It comes with a fitted BS approved 13amp plug and cable.

Includes:

2 x Soldering Tips.
1 x Solder Wire.
1 x Resin Flux.

Specification

Voltage: 230/240V.
Input Power: 100W.
Max. Temperature: 750°C.


Type Iron

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C