The FESTO DSBC-32-100-PPVA-N3 is a pneumatic cylinder featuring a robust aluminium die-cast enclosure. With a 100 mm stroke length, it is ideal for linear motion control in industrial automation applications. This reliable component is manufactured by FESTO, known for high-quality pneumatic solutions.
Type | Round cylinder |
Enclosure material | Aluminium (die-cast) |
Force (max.) | 483N |
Manufacturer part # | 1376426 |
Max. ambient temperature | +80°C |
Max. operating pressure | 12bar |
Min. ambient temperature | -20°C |
Min. operating pressure | 0.6bar |
Operating medium | According to ISO 8573-1:2010 compressed air [7:4:4] |
Operating principle | Double-acting ISO cylinder |
Piston diameter | 32mm |
Piston rod material | Steel |
Piston rod thread | M10 x 1.25 |
Pneumatics connector | G1/8" |
Sealant | TPU |
Stroke length | 100mm |
Weight | 465g |
---|
To use this facility please Sign In.
Sign In