Site: Industry
Currency: GBP    
FESTO 161126 MAP Manometer 0-1 bar spring-tube EN 837-1 standard

Image Representative of Range

FESTO 161126 MAP Manometer 0-1 bar spring-tube EN 837-1 standard

FESTO
Standard range
Order Code:

03-2280

Brand: FESTO MPN: 161126
Qty Unit Price (Ex VAT)
1+ £26.34
Price per unit Ex VAT
12 in Stock, despatched in 4 days

The Festo Manometer is designed for pressure measurement ranging from 0 to 1 bar. Key features include a robust construction and a clear dial for easy reading. It is typically used in pneumatic systems to monitor and regulate air pressure levels.
Type Manometer
Connection R1/8
Manufacturer part # 161126
Material (details) Brass
Max. operating pressure 1bar
Max. operating temperature +60°C
Min. operating temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60 °C
Pressure range 0 up to 1 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C