Site: Industry
Currency: GBP    
FESTO 162835 Manometer MA-40-10-1/8-EN 1pc precise pressure gauge

FESTO 162835 Manometer MA-40-10-1/8-EN 1pc precise pressure gauge

FESTO
Standard range
Order Code:

03-2293

Brand: FESTO MPN: 162835
Qty Unit Price (Ex VAT)
1+ £19.85
Price per unit Ex VAT
14 in Stock, despatched in 4 days

Festo's manometer 162835 is a pressure measuring device designed for precise gauging up to 10 bar in pneumatic systems. It features a compact design with a 1/8-inch connection, making it ideal for integration into equipment with limited space. Commonly used in industrial automation, it ensures accurate monitoring of air pressure for optimal system performance.
Type Manometer
Connection R1/8
Manufacturer part # 162835
Material (details) PBT
Max. operating temperature +60°C
Min. operating temperature -20°C
Misc Attribute Pressure gauge MA -40-10-1/8-EN with display unit in bar and psi. Display range: 0 - 10 bar, nominal size manometer: 40, design: spring-tube pressure gauges, Mounting Type: cable installation
Operating medium Inert Gases,, neutral fluids
Operating Temperature -20 up to +60 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C