Site: Industry
Currency: GBP    
FESTO 183897 Manometer 0-10 bar 23mm spring-tube bar/psi display

Image Representative of Range

FESTO 183897 Manometer 0-10 bar 23mm spring-tube bar/psi display

FESTO
Standard range
Order Code:

03-2442

Brand: FESTO MPN: 183897
Qty Unit Price (Ex VAT)
1+ £19.85
Price per unit Ex VAT
6 in Stock, despatched in 4 days

The Festo 183897 Manometer is a precision instrument designed for pressure measurement up to 10 bar. Featuring a clear display and durable construction, it is ideal for monitoring pneumatic systems. Typically used in industrial settings, it ensures accurate readings and efficient system performance.
Type Manometer
Connection R1/8
Manufacturer part # 183897
Material (details) Brass
Max. operating pressure 10bar
Max. operating temperature +60°C
Min. operating temperature -20°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature -20 up to +60 °C
Pressure range 0 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C