Site: Industry
Currency: GBP    
FESTO 526323 Manometer MA-27-10-M5 0-10 bar spring-tube gauge

Image Representative of Range

FESTO 526323 Manometer MA-27-10-M5 0-10 bar spring-tube gauge

FESTO
Standard range
Order Code:

03-2780

Brand: FESTO MPN: 526323
Qty Unit Price (Ex VAT)
1+ £18.37
Price per unit Ex VAT
3 in Stock, despatched in 4 days

Festo's Manometer 526323 MA-27-10-M5 is designed to measure pressures up to 10 bar. This reliable and accurate instrument is ideal for monitoring pneumatic systems. Typical applications include industrial automation and machinery maintenance.
Type Manometer
Connection M5
Manufacturer part # 526323
Material (details) Brass
Max. operating pressure 10bar
Max. operating temperature +60°C
Min. operating temperature 0°C
Operating medium Inert Gases,, neutral fluids
Operating pressure (min.) 0bar
Operating Temperature 0 up to +60 °C
Pressure range 0 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C