Qty | Unit Price (Ex VAT) |
---|---|
1+ | £86.56 |
This Fibox 5330060 PC 28x19x13cm T Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate.
The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 280mm |
Enclosure Width | 190mm |
External Features | Transparent cover |
Internal Features | PUR gasket |
Material | Polycarbonate |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In