Site: Industry
Currency: GBP    
Fibox 5330065 PC 56x38x18cm T Enclosure, PC Transparent cover

Fibox 5330065 PC 56x38x18cm T Enclosure, PC Transparent cover

Fibox
Extended range
Order Code:

30-0735

Brand: Fibox MPN: PC 5638 18 T enclosure EAN-13: 6418074005618
Qty Was Unit Price (Ex VAT)
1+ £252.08   £244.52
Price per unit Ex VAT
Available to back orderBack-order availability date - 05/05/2025

5330065 PC 56x38x18cm T Enclosure is made of polycarbonate. The box base is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate.

The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.


  • Transparent cover
  • Electrical insulation: Totally Protective insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 560 x 380 x 180mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight



Colour Light grey, RAL 7035
Enclosure Height 560mm
Enclosure Width 380mm
External Features Transparent cover
Internal Features PUR gasket
Material Polycarbonate
Finish Plain
Flame Resistance UL 746C 5
IP rating IP66
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C