Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £151.62 | £147.07 |
5330073 PC 38x28x18cm T Enclosurei s made of polycarbonate. The lower part is supplied complete with a transparent cover, polyamide cover screws and PUR seal, which can be secured to a mounting plate.
The enclosure has a light grey finish. Ideal for general purpose use, or for switchgear cabinet applications due to it's protective insulation.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 380mm |
Enclosure Width | 280mm |
External Features | Transparent cover |
Internal Features | PUR seal |
Material | Polycarbonate |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In