Site: Industry
Currency: GBP    
Fibox 5880359 ABS 19x19x13cm G Enclosure ABS Opaque cover

Fibox 5880359 ABS 19x19x13cm G Enclosure ABS Opaque cover

Fibox
Standard range
Order Code:

30-0053

Brand: Fibox MPN: ABS 1919 13 G enclosure EAN-13: 6418074039002
Qty Was Unit Price (Ex VAT)
1+ £42.44   £41.17
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5880359 general purpose enclosure made from ABS in RAL7035 grey that measures 188 x 188 x 130mm. Supplied complete with PUR gasket, screws for the mounting plate, and polyamide cover screws.

This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey (RAL 7035) ABS material
  • IP66/IP67 rating
  • UL-94HB flame resistance rating
  • Easy installation
  • Wall mounting
  • Manufacturer's part 5880359


Colour Light grey, RAL 7035
Enclosure Height 188mm
Enclosure Length 130mm
Enclosure Width 188mm
External Features Opaque cover
Protection Rating IP66/IP67
Internal Features Gasket , fixings
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C