Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £26.64 | £25.84 |
This Fibox 6011914 PC 150/75 HT Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, polyamide cover screws, TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.
The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total electrical insulation.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 180mm |
Enclosure Width | 130mm |
External Features | Opaque cover |
Internal Features | TPE gasket |
Material | Polycarbonate |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In