Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.65 |
This Fibox low base enclosure is made from polycarbonate. The product is supplied complete with a cover, TPE gasket, mounting screws, and polyamide cover fixings.
The enclosure is supplied in light grey with total electrical insulation. Ideal for general purpose use, or for switchgear cabinet applications.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 130mm |
Enclosure Width | 80mm |
External Features | Opaque cover |
Internal Features | TPE gasket |
Material | Polycarbonate |
Enclosure Depth | 100mm |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In