Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.06 |
This Fibox 6016301 PCM 100/60 G Enclosure is made of polycarbonate. The box base is supplied complete with a cover, polyamide cover screws and TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.
The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 130mm |
Enclosure Width | 80mm |
External Features | Opaque cover |
Internal Features | TPE gasket |
Material | Polycarbonate |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In