Site: Industry
Currency: GBP    
Fibox 6016307 PCM 125/60 G Enclosure, PC Opaque cover

Fibox 6016307 PCM 125/60 G Enclosure, PC Opaque cover

Fibox
Standard range
Order Code:

30-0781

Brand: Fibox MPN: PCM 125/60 G enclosure EAN-13: 6418074038036
Qty Was Unit Price (Ex VAT)
1+ £22.27   £21.60
Price per unit Ex VAT
15 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Fibox 6016307 PCM 125/60 G Enclosure is made of polycarbonate. The box base is supplied complete with a cover, polyamide cover screws and TPE gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.


  • Opaque cover
  • Electrical insulation: Completely isolated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 130 x 130 x 60mm
  • Ingress protection: IP66
  • TPE gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Recessed Cover
  • Metric Knockouts in Base


Colour Light grey, RAL 7035
Enclosure Height 130mm
Enclosure Width 130mm
External Features Opaque cover
Internal Features TPE gasket
Material Polycarbonate
Finish Plain
Flame Resistance UL 746C 5
IP rating IP66
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C