Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £19.40 | £18.80 |
This Fibox 7022521 PCT 05x07x05cm Enclosure is made of polycarbonate. The base is supplied complete with a cover, ferritic stainless steel cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings. The Q version has quick locking cover screws.
The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 50mm |
Enclosure Width | 65mm |
External Features | Transparent cover |
Internal Features | PUR gasket |
Material | Polycarbonate |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In