Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £60.69 | £58.87 |
This Fibox 7022781 PCT 12x24x10cm Enclosure is made of polycarbonate. The base is supplied complete with a cover, stainless steel screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.
The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 120mm |
Enclosure Width | 244mm |
External Features | Transparent cover |
Internal Features | PUR gasket |
Material | Polycarbonate |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In