Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £84.73 | £82.19 |
This Fibox 7022811 PCT 16x24x09cm Enclosure is made of polycarbonate. The box base is supplied complete with a cover, stainless steel cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.
The enclosure has a light grey finish with a transparent cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's completely isolated insulation.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 164mm |
Enclosure Width | 244mm |
External Features | Transparent cover |
Internal Features | PUR gasket |
Material | Polycarbonate |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In