Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £28.14 | £27.30 |
This Fibox polycarbonate enclosure is supplied complete with a cover and PUR gasket. The enclosure can be secured to a mounting plate or DIN-rail with supplied fixings.
The enclosure has a light grey finish and total electrical insulation. Ideal for general purpose use, or for switchgear cabinet applications.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 80mm |
Enclosure Width | 82mm |
External Features | Opaque cover |
Internal Features | Polyurethane gasket |
Material | Polycarbonate |
Enclosure Depth | 85mm |
Finish | Plain |
Flame Resistance | UL 746C 5 |
IP rating | IP66 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In