Site: Industry
Currency: GBP    
Fibox 7032890 PC 23x30x11cm Enclosure, PC Opaque cover

Fibox 7032890 PC 23x30x11cm Enclosure, PC Opaque cover

Fibox
Standard range
Order Code:

30-0656

Brand: Fibox MPN: PC 233011 enclosure EAN-13: 6418074003713
Qty Was Unit Price (Ex VAT)
1+ £128.77   £99.93
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Fibox 7032890 PC 23x30x11cm Enclosure is made of polycarbonate. The enclosure is supplied complete with a cover, stainless steel screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Opaque cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 230 x 300 x 110mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel screws
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes



Colour Light grey, RAL 7035
Enclosure Height 230mm
Enclosure Width 300mm
External Features Opaque cover
Internal Features PUR gasket
Material Polycarbonate
Finish Plain
Flame Resistance UL 746C 5
IP rating IP66
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C