Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £38.81 | £37.65 |
Colour | Smoked Grey |
---|---|
Enclosure Height | 200mm |
Enclosure Length | 120mm |
Enclosure Width | 200mm |
Protection Rating | IP65 |
Internal Features | Totally Insulated |
Material | Polyurethane |
To use this facility please Sign In.
Sign In