Qty | Unit Price (Ex VAT) |
---|---|
1+ | £429.87 |
The Fibox 8120031 ARCA series cabinet, is made from grey RAL7035 Polycarbonate, and is 500 x 700 x 300mm in size.
Supplied complete with PUR gasket, screws for the mounting plate, door lock and key.
This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 500mm |
Enclosure Width | 700mm |
External Features | Locking door |
Internal Features | Polyurethane gasket |
Material | Polycarbonate |
Enclosure Depth | 300mm |
Finish | High impact |
Flame Resistance | UL94-5VA |
Impact Resistance | IK10 |
IP rating | IP66 |
Series | ARCA |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In