Easter opening times here
Fibox 8120764 DRS ARCA 403015 DIN rail frame set 2 rows x 11 modules

Fibox 8120764 DRS ARCA 403015 DIN rail frame set 2 rows x 11 modules

Fibox
Standard range
Order Code:

30-0288

Brand: Fibox MPN: DRS ARCA 403015 EAN-13: 6418074082855
Qty Was Unit Price (Ex VAT)
1+ £80.37   £77.96
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120764 ARCA series is a DIN rail frame set suitable for 400 x 300 x 150mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly
  • 2 Rows x 11 Modules
  • Rail Dimensions 385 x 285 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Enclosure Height 385mm
Enclosure Length 285mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C