Site: Industry
Currency: GBP    
Fibox 8120770 DRS ARCA 604021 DIN rail frame set 3 rows x 16 modules

Fibox 8120770 DRS ARCA 604021 DIN rail frame set 3 rows x 16 modules

Fibox
Standard range
Order Code:

30-0301

Brand: Fibox MPN: DRS ARCA 604021 EAN-13: 6418074082916
Qty Was Unit Price (Ex VAT)
1+ £131.87   £127.91
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120770 ARCA series is a DIN rail frame set suitable for 600 x 400 x 210mm enclosures.
  • 3 Rows x 16 Modules
  • Rail Dimensions 585 x 385 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Colour Grey
Enclosure Height 585mm
Enclosure Length 385mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C