Site: Industry
Currency: GBP    
Fibox 8120775 DRS ARCA 705030 DIN rail frame set 4 rows x 21 modules

Fibox 8120775 DRS ARCA 705030 DIN rail frame set 4 rows x 21 modules

Fibox
Standard range
Order Code:

30-0302

Brand: Fibox MPN: DRS ARCA 705030 EAN-13: 6418074082961
Qty Unit Price (Ex VAT)
1+ £110.05
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120775 ARCA series is a DIN rail frame set suitable for 700 x 500 x 300mm enclosures.
  • 4 Rows x 21 Modules
  • Rail Dimensions 685 x 485 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging
Colour white
Enclosure Height 685mm
Enclosure Length 485mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C