Site: Industry
Currency: GBP    
Fibox 8120777 DRS ARCA 806030 DIN rail frame set 4 rows x 26 modules

Fibox 8120777 DRS ARCA 806030 DIN rail frame set 4 rows x 26 modules

Fibox
Standard range
Order Code:

30-0303

Brand: Fibox MPN: DRS ARCA 806030 EAN-13: 6418074082985
Qty Unit Price (Ex VAT)
1+ £155.45
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120777 ARCA series is a DIN rail frame set suitable for 800 x 600 x 300mm enclosures.
  • 4 Rows x 26 Modules
  • Rail Dimensions 785 x 585 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Colour White
Enclosure Height 785mm
Enclosure Length 585mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C