Site: Industry
Currency: GBP    
Fibox 8120790 DRS ARCA 507030 DIN rail frame set 3 rows x 32 modules

Fibox 8120790 DRS ARCA 507030 DIN rail frame set 3 rows x 32 modules

Fibox
Extended range
Order Code:

30-0299

Brand: Fibox MPN: DRS ARCA 507030 EAN-13: 6418074086327
Qty Was Unit Price (Ex VAT)
1+ £125.47   £122.81
Price per unit Ex VAT
2 in stock, despatched same dayBack-order availability date - 30/04/2025

The Fibox 8120790 ARCA series is a DIN rail frame set suitable for 500 x 700 x 300mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly.
  • 3 Rows x 32 Modules
  • Rail Dimensions 685 x 485 x 35mm
  • Din Rail Kit
  • Quick to fit
  • Easy to fit
  • 3 rows x 32 modules
  • Sustainable packaging


Colour White
Enclosure Height 685mm
Enclosure Length 485mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C