Fibox 8120796 DRS ARCA 405021 DIN rail frame set 2 rows x 22 modules

Fibox 8120796 DRS ARCA 405021 DIN rail frame set 2 rows x 22 modules

Fibox
Standard range
Order Code:

30-0296

Brand: Fibox MPN: DRS ARCA 405021 EAN-13: 6418074083043
Qty Unit Price (Ex VAT)
1+ £102.76
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120796 ARCA series is a DIN rail frame set suitable for 400 x 500 x 210mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly.
  • 2 Rows x 22 Modules
  • Rail Dimensions 485 x 285 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Colour White
Enclosure Height 485mm
Enclosure Length 285mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C