Fibox 8120844 PMK ARCA 60 Pole Mounting kit, for pole ⌀100-300mm

Fibox 8120844 PMK ARCA 60 Pole Mounting kit, for pole ⌀100-300mm

Fibox
Standard range
Order Code:

30-0836

Brand: Fibox MPN: PMK ARCA 60 EAN-13: 6418074083241
Qty Unit Price (Ex VAT)
1+ £97.39
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120844 pole mounting kit made from steel that is suitable for Ø100 ~ 300mm poles.

This mounting kit is compatible with polycarbonate and ABS enclosures.


  • For enclosure sizes 400 x 600 x 210mm and 800 x 600 x 300mm
  • Pole mounting Kit
  • 100-300 mm diameter poles
  • For ARCA 4050/5050/7050
  • Sustainable packaging


Height 585mm
Series ARCA
Type Pole mounting
Width 385mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C