Site: Industry
Currency: GBP    
Fibox 8120928 MPMP ARCA 80x60cm Mounting plate multiperforated Galvanized steel

Fibox 8120928 MPMP ARCA 80x60cm Mounting plate multiperforated Galvanized steel

Fibox
Standard range
Order Code:

30-0412

Brand: Fibox MPN: MPMP ARCA 8060 EAN-13: 6418074089557
Qty Unit Price (Ex VAT)
1+ £139.65
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120928 back panel multi-perforated mounting plate made from galvanised steel that measures 730 x 530 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 800 x 600 x 300mm
  • Ø3.6mm perforated holes
  • Multiperforated Mounting Plate
  • No machining
  • Easy fit
  • For Self-Tapping Screws
  • Quick fit
  • Versatile
  • Sustainable packaging


Depth 2mm
Height 730mm
Series ARCA
Type Mounting plate
Width 530mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C