Site: Industry
Currency: GBP    
Fibox 8724312 PC F 85mm G Enclosure, PC Opaque cover

Fibox 8724312 PC F 85mm G Enclosure, PC Opaque cover

Fibox
Standard range
Order Code:

30-0763

Brand: Fibox MPN: PC F 85 G enclosure EAN-13: 6418074002211
Qty Unit Price (Ex VAT)
1+ £31.46
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Fibox 8724312 PC F 85mm G Enclosure is made of polycarbonate. The base is supplied complete with a cover, polyamide cover screws and PUR gasket, which can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish with an opaque cover. Ideal for general purpose use, or for switchgear cabinet applications due to it's total insulation.


  • Opaque cover
  • Electrical insulation: Totally insulated
  • UV resistance: UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 230 x 80 x 85mm
  • Ingress protection: IP66
  • PUR gasket
  • Polyamide cover screws
  • IP66/67
  • IK08
  • Strong
  • UV Resistant
  • Easy Access
  • Quick Assembly
  • Recyclable
  • Light Weight


Colour Light grey, RAL 7035
Enclosure Height 230mm
Enclosure Width 80mm
External Features Opaque cover
Internal Features PUR gasket
Material Polycarbonate
Finish Plain
Flame Resistance UL 746C 5
IP rating IP66
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C