Easter opening times here
Fibox 9512019 TM 2330 mounting plate Back Panel

Fibox 9512019 TM 2330 mounting plate Back Panel

Fibox
Standard range
Order Code:

30-0863

Brand: Fibox MPN: TM 2330 mounting plate EAN-13: 6418074034083
Qty Unit Price (Ex VAT)
1+ £14.33
5+ £12.47
10+ £10.84
20+ £9.03
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 9512019 back panel mounting plate made from stainless steel that measures 221 x 274 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


Dimensions :

  • Height (mm) : 221
  • Width (mm) : 274
  • Depth (mm) : 1
  • Height (inch) : 8.7
  • Width (inch) : 10.79
  • Depth (inch) : 0.04
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 1mm
Height 221mm
Type Mounting plate
Width 274mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C