Site: Industry
Currency: GBP    
Fibox ALN 233318 Aluminium Enclosure 230x330x180mm Unpainted

Fibox ALN 233318 Aluminium Enclosure 230x330x180mm Unpainted

Fibox
Extended range
Order Code:

30-2726

Brand: Fibox MPN: ALN 233318 complete UP
Qty Unit Price (Ex VAT)
1+ £369.31
Price per unit Ex VAT
Available to back orderBack-order availability date - 02/05/2025

Fibox ALN 233318 Unpainted Aluminium Enclosure 230x330x180mm - Including : Base with screws for mounting plate/DIN-rail. cover with PUR gasket and stainless steel cover screws.
  • IP66/67/68
  • IK10
  • UV resistant,
  • Strong
  • Secure
  • High Temperature Range
  • Recyclable
  • Light Weight
  • Polyurethane Gasket
  • EMC Protection
  • Unpainted Finish


Colour Unpainted
Enclosure Height 230mm
Enclosure Length 330mm
Enclosure Width 180mm
External Features Stainless Steel Cover Screws
Internal Features DIN Rail
Material Aluminium
Finish Natural
Flame Resistance N/A
IP rating IP66, IP67, IP68
Type Enclosure

Order Code: 30-2724

MPN: ALN 233318 complete

Fibox PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£449.99
5 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C