Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.42 |
5+ | £19.50 |
10+ | £16.96 |
20+ | £14.13 |
Fibox 6011308 - A grey enclosure and cover from the Fibox MNX series, measuring 130 x 130 x 75mm and supplied complete with PUR gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.
Colour | Grey |
---|---|
Enclosure Height | 75mm |
Enclosure Length | 130mm |
Enclosure Width | 130mm |
External Features | Cover |
Internal Features | N/A |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL 746C 5V |
IP rating | IP66 / IP67 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In